Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7701 ANZ :: A/D converter IC 16 Bit DIL-20

Item-No.: AD 7701 ANZ
€39,30
Category of goods: 1 = discountable

AD 7701 ANZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-20
The AD7701 is a 16-bit ADC that uses a sigma-delta conversion technique. The analog input is continuously sampled by an analog modulator whose mean output duty cycle is proportional to the input signal. The modulator output is processed by an on-chip digital filter with a six-pole Gaussian response, which updates the output data register with 16-bit binary words at word rates up to 4 kHz. The sampling rate, filter corner frequency, and outputword rate are set by a master clock input that may be suppliedexternally, or by a crystal controlled on-chip clock oscillator.


Manufacturer : ANALOG DEVICES
Factory number : AD7701ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-20
Datasheet/manual