Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7680 ARM :: A/D converter, 16-bit, 100 kSPS, MSOP-8

Item-No.: AD 7680 ARM
€13,70
Category of goods: 1 = discountable

AD 7680 ARM

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16-bit
    • Design
    • 100 kSPS
    • Housing
    • MSOP-8
    • Mounting form
    • µSO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Input voltage
    • 0 - 5,5 VDC
    • Output voltage
    • Low 0,4, High 5,3 V DC

A/D-converter
• 16-bit
• 100 kSPS
• Housing: MSOP-8



Manufacturer : ANALOG DEVICES
Factory number : AD7680ARMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16-bit
    • Design
    • 100 kSPS
    • Housing
    • MSOP-8
    • Mounting form
    • µSO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Input voltage
    • 0 - 5,5 VDC
    • Output voltage
    • Low 0,4, High 5,3 V DC
Datasheet/manual