Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7564 BRSZ :: D/A converter IC/SSOP-28

Item-No.: AD 7564 BRSZ
€50,40
Category of goods: 1 = discountable

AD 7564 BRSZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SSOP-28
The AD7564 contains four 12-bit DACs in one monolithic device. The DACs are standard current output with separate VREF, IOUT1, IOUT2 and RFB terminals. These DACs operate from a single +3.3 V to +5 V supply.


Manufacturer : ANALOG DEVICES
Factory number : AD7564BRSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SSOP-28
Datasheet/manual