Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7545 AKN :: D/A converter, 12-bit, CMOS DIL-20

Item-No.: AD 7545 AKN
€15,95
Category of goods: 1 = discountable

AD 7545 AKN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit
    • Design
    • CMOS
    • Housing
    • DIL-20
    • Mounting form
    • DIL-20
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 2,4, 13,5 VDC

Digital-to-analogue converter
• 12-bit
• CMOS
• Housing: DIL-20



Manufacturer : ANALOG DEVICES
Factory number : AD7545AKN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit
    • Design
    • CMOS
    • Housing
    • DIL-20
    • Mounting form
    • DIL-20
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 2,4, 13,5 VDC
Datasheet/manual