Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7533 LNZ :: D/A converter IC/PDIP-16

Item-No.: AD 7533 LNZ
€17,40
Category of goods: 1 = discountable

AD 7533 LNZ

  • Product Description
  • Technical information
  • General
    • Housing
    • PDIP-16
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs.


Manufacturer : ANALOG DEVICES
Factory number : AD7533LNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • PDIP-16
Datasheet/manual