Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7528 KNZ :: D/A converter IC/DIL-20

Item-No.: AD 7528 KNZ
€15,20
Category of goods: 1 = discountable

AD 7528 KNZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-20
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-lead DIPs and in 20-lead surface mount packages.


Manufacturer : ANALOG DEVICES
Factory number : AD7528KNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-20
Datasheet/manual