Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7524 JR :: D/A converter, 8-bit, CMOS SO-16

Item-No.: AD 7524 JR
€5,85
Category of goods: 1 = discountable

AD 7524 JR

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • CMOS
    • Housing
    • SO-16
    • Mounting form
    • SO-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 0,8 - 1,5, 2,4 - 13,5 VDC
    • Output voltage
    • Low 0,8, High 13,5 V DC

AD 7524
The AD 7524 is a low cost, 8-bit monolithic CMOS D/A converter designed as a direct interface for most microprocessors. Excellent multiplying characteristics (2- or 4-quadrant) make the AD 7524 an ideal choice for many microprocessor controlled gain settings and signal control applications.

• Multiprocessor compatible (6800, 8085, Z80 etc.)
• TTL/CMOS compatible inputs
• Low power consumption
• Latch (no Schottky required)

The AD 7524 is used in the field of microprocessor controlled gain, attenuation and function generation.



Manufacturer : ANALOG DEVICES
Factory number : AD7524JRZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • CMOS
    • Housing
    • SO-16
    • Mounting form
    • SO-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 0,8 - 1,5, 2,4 - 13,5 VDC
    • Output voltage
    • Low 0,8, High 13,5 V DC
Datasheet/manual