Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7243 ANZ :: D/A converter IC/PDIP-16

Item-No.: AD 7243 ANZ
€22,40
Category of goods: 1 = discountable

AD 7243 ANZ

  • Product Description
  • Technical information
  • General
    • Housing
    • PDIP-16
The AD7243 is a complete 12-bit, voltage output, digital-to-analog converter with output amplifier and Zener voltage refer-ence on a monolithic CMOS chip. No external trims are required to achieve full specified performance.


Manufacturer : ANALOG DEVICES
Factory number : AD7243ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • PDIP-16
Datasheet/manual