Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7192 BRUZ :: A/D converter IC 24 Bit TSSOP-24

Item-No.: AD 7192 BRUZ
€13,30
Category of goods: 1 = discountable

AD 7192 BRUZ

  • Product Description
  • Technical information
  • General
    • Housing
    • TSSOP-24
The AD7192 is a low noise, complete analog front end for high precision measurement applications. It contains a low noise, 24-bit sigma-delta (S-?) analog-to-digital converter (ADC). The on-chip low noise gain stage means that signals of small amplitude can be interfaced directly to the ADC.


Manufacturer : ANALOG DEVICES
Factory number : AD7192BRUZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • TSSOP-24
Datasheet/manual