Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5737 A :: 12-bit D/A Converter, 4-ch., DCP/H-C, LFCSP-64

Item-No.: AD 5737 A
€12,55
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

AD 5737 A

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit, 4-channel
    • Design
    • DPC and HART-C
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 10,8 - 33 VDC
    • Input voltage
    • 4,95 - 5,05 VDC
    • Output voltage
    • 4,95 - 5,05 V DC
AD 5737
The AD5737 is a quad-channel current output DAC that operates with a power supply range from 10.8 V to 33 V. On-chip dynamic power control minimizes package power dissipation by regulating the voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation.
Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5737.
The AD5737 uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI™, MICROWIRE®, DSP, and microcontroller interface standards. The serial interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.

FEATURES
• 12-bit resolution and monotonicity
• Dynamic power control for thermal management or external PMOS mode
• Current output ranges: 0 mA to 20 mA, 4 mA to 20 mA, and 0 mA to 24 mA ±0.1% total unadjusted error (TUE) maximum
• User-programmable offset and gain
• On-chip diagnostics
• On-chip reference: ±10 ppm/°C maximum
• -40°C to +105°C temperature range

APPLICATIONS
• Process control
• Actuator control
• PLCs
• HART network connectivity



Manufacturer : ANALOG DEVICES
Factory number : AD5737ACPZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit, 4-channel
    • Design
    • DPC and HART-C
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • 10,8 - 33 VDC
    • Input voltage
    • 4,95 - 5,05 VDC
    • Output voltage
    • 4,95 - 5,05 V DC
Datasheet/manual