Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5662 BRMZ-1 :: D/A converter IC/MSOP-8

Item-No.: AD 5662 BRMZ-1
€8,30
Category of goods: 1 = discountable

AD 5662 BRMZ-1

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The AD5662, a member of the nano DAC family, is a low power, single, 16-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply and is guaranteed monotonic by design.


Manufacturer : ANALOG DEVICES
Factory number : AD5662BRMZ-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual