Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5324 BRMZ :: D/A converter IC/MSOP-10

Item-No.: AD 5324 BRMZ
€18,95
Category of goods: 1 = discountable

AD 5324 BRMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-10
The AD5304/AD5314/AD5324 are quad 8-, 10-, and 12-bit buffered voltage output DACs in 10-lead MSOP and 10-lead LFCSP packages that operate from a single 2.5 V to 5.5 V supply, consuming 500 µA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing to be achieved with a slew rate of 0.7 V/µs. A 3-wire serial interface is used; it operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.


Manufacturer : ANALOG DEVICES
Factory number : AD5324BRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-10
Datasheet/manual