Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5317 BRUZ :: D/A converter IC/TSSOP-16

Item-No.: AD 5317 BRUZ
€10,20
Category of goods: 1 = discountable

AD 5317 BRUZ

  • Product Description
  • Technical information
  • General
    • Housing
    • TSSOP-16
The AD5307/AD5317/AD5327 are quad 8-,10-,12-bit buffered voltage-output DACs in 16-lead TSSOP that operate from single 2.5 V to 5.5 V supplies and consume 400 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5307/AD5317/AD5327 utilize versatile 3-wire serial interfaces that operate at clock rates up to 30 MHz; these parts are compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.


Manufacturer : ANALOG DEVICES
Factory number : AD5317BRUZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • TSSOP-16
Datasheet/manual