Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5300 BRMZ :: D/A converter IC/SO-8

Item-No.: AD 5300 BRMZ
€3,55
Category of goods: 1 = discountable

AD 5300 BRMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SO-8
The AD5300 is a single, 8-bit buffered voltage output DAC that operates from a single 2.7 V to 5.5 V supply, consuming 115 µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5300 uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards.


Manufacturer : ANALOG DEVICES
Factory number : AD5300BRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SO-8
Datasheet/manual