Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5290 YRMZ10 :: Potentiometer IC MSOP-10

Item-No.: AD 5290 YRMZ10
€5,80
Category of goods: 1 = discountable

AD 5290 YRMZ10

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-10
The AD5290 is one of the few high voltage, high performance, and compact digital potentiometers in the market at present. This device can be used as a programmable resistor or resistor divider. The AD5290 performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers, with enhanced resolution, solid-state reliability, and superior temperature stability.


Manufacturer : ANALOG DEVICES
Factory number : AD5290YRMZ10
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-10
Datasheet/manual