Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 845 JRZ :: Operational amplifier, single, precision, DIC-8

Item-No.: AD 845 JRZ
€4,55



Bargain Item!
Limited amount available.

AD 845 JRZ

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIC-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,75 - ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12,5 V DC
    • Igf
    • 10 - 12 mA
Single precision OP-amplifier
• Body : DIC-8



Manufacturer : ANALOG DEVICES
Factory number : AD845JRZ
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIC-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,75 - ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12,5 V DC
    • Igf
    • 10 - 12 mA
Datasheet/manual