Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 844 AN :: Operational amplifier, 66 MHz/2000V, DIP-8

Item-No.: AD 844 AN
€8,20
Category of goods: 1 = discountable

AD 844 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • 66 MHz 2000V/US monolithic
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±10 VDC
    • Frequency range
    • 33, 60 MHz
    • Igf
    • 6,5 - 7,5 mA

Operational amplifier
• 66 MHz/2000V
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD844ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • 66 MHz 2000V/US monolithic
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±10 VDC
    • Frequency range
    • 33, 60 MHz
    • Igf
    • 6,5 - 7,5 mA
Datasheet/manual