Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 826 AR :: Operational amplifier, dual, high speed, SO-8

Item-No.: AD 826 AR
€5,70
Category of goods: 1 = discountable

AD 826 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • High speed, precision
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC_N (R-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,5 - ±18, 5 - 36 VDC
    • Input voltage
    • 3,8 - 4,3, -2,7 - -3, 13 - 14,3, -12 - -13,4 VDC
    • Output voltage
    • ±3,3 - ±3,8, 12,8 - 13,7 V DC
    • Igf
    • 6,6 - 7,5 mA

Operational amplifier
• 2x
• High speed
•Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD826ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • High speed, precision
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC_N (R-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,5 - ±18, 5 - 36 VDC
    • Input voltage
    • 3,8 - 4,3, -2,7 - -3, 13 - 14,3, -12 - -13,4 VDC
    • Output voltage
    • ±3,3 - ±3,8, 12,8 - 13,7 V DC
    • Igf
    • 6,6 - 7,5 mA
Datasheet/manual