Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 823 AR :: Operational amplifier, dual, R2R, SO-8

Item-No.: AD 823 AR
€6,80
Category of goods: 1 = discountable

AD 823 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail output, FET input, low power
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 - 36 VDC
    • Input voltage
    • -0,2 - 3,8, -0,2 - 3,275, -15,2 - 13,8 VDC
    • Output voltage
    • 0,025 - 4,975, 0,025 - 3,275, ±14,95 V DC
    • Igf
    • 5,0 - 8,4 mA

Operational amplifier
• 2x
• Rail-to-rail output, FET input, low power
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD823ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail output, FET input, low power
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 - 36 VDC
    • Input voltage
    • -0,2 - 3,8, -0,2 - 3,275, -15,2 - 13,8 VDC
    • Output voltage
    • 0,025 - 4,975, 0,025 - 3,275, ±14,95 V DC
    • Igf
    • 5,0 - 8,4 mA
Datasheet/manual