Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 822 BRZ :: Operational Amplifier/1.8MHz

Item-No.: AD 822 BRZ
€10,95
Category of goods: 1 = discountable

AD 822 BRZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-8
The AD822 is a dual precision, low power FET input op amp that can operate from a single supply of 5 V to 30 V or fromdual supplies of ±2.5 V to ±15 V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range.


Manufacturer : ANALOG DEVICES
Factory number : AD822BRZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-8
Datasheet/manual