Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 822 AN :: Operational amplifier, dual, R2R, DIP-8

Item-No.: AD 822 AN
€6,70
Category of goods: 1 = discountable

AD 822 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail FET input, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 ... 36 VDC
    • Frequency range
    • 1,8 MHz
    • Igf
    • 1,3 - 1,6 mA
  • Measuring range
    • Frequency
    • 210 kHz

Operational amplifier
• 2x
• Rail-to-rail FET input, low power
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD822ANZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail FET input, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 ... 36 VDC
    • Frequency range
    • 1,8 MHz
    • Igf
    • 1,3 - 1,6 mA
  • Measuring range
    • Frequency
    • 210 kHz
Datasheet/manual