Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 820 AR :: Operational amplifier, single, R2R, SO-8

Item-No.: AD 820 AR
€4,65
Category of goods: 1 = discountable

AD 820 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail FET input
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC (R-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 ... 36 VDC
    • Frequency range
    • 1,8 MHz
    • Igf
    • 0,650 - 0,800 mA

Operational amplifier
• 1x
• Rail-to-rail FET input, low power
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD820ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail FET input
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC (R-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 ... 36 VDC
    • Frequency range
    • 1,8 MHz
    • Igf
    • 0,650 - 0,800 mA
Datasheet/manual