Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 817 AN :: Operational amplifier, single, low power, DIP-8

Item-No.: AD 817 AN
€4,30
Category of goods: 1 = discountable

AD 817 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High speed, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,5, ±18 VDC
    • Input voltage
    • 3,8 - 4,3, 13-14,3 VDC
    • Output voltage
    • ±3,3 - ±3,8, ±12,8 - 13,4 V DC
    • Frequency range
    • 50 MHz
    • Igf
    • 7 - 7,5 mA

Operational amplifier, low-power
• 1x
• High-speed
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD817ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High speed, low power
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,5, ±18 VDC
    • Input voltage
    • 3,8 - 4,3, 13-14,3 VDC
    • Output voltage
    • ±3,3 - ±3,8, ±12,8 - 13,4 V DC
    • Frequency range
    • 50 MHz
    • Igf
    • 7 - 7,5 mA
Datasheet/manual