Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 812 AR :: Operational amplifier, dual, low power, SO-8

Item-No.: AD 812 AR
€2,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

AD 812 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC (SO-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±1,2 - ±18 VDC
    • Input voltage
    • ±4, ±13,5 VDC
    • Output voltage
    • ±3,5 - ±3,8, ±13,6 - 14 V DC
    • Igf
    • 3,2 - 4,5 mA
    • If
    • ±1,2 - ±18 mA

Operational amplifier, low-power
• 2x
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD812ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power
    • Housing
    • SO-8
    • Mounting form
    • 8-Lead SOIC (SO-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±1,2 - ±18 VDC
    • Input voltage
    • ±4, ±13,5 VDC
    • Output voltage
    • ±3,5 - ±3,8, ±13,6 - 14 V DC
    • Igf
    • 3,2 - 4,5 mA
    • If
    • ±1,2 - ±18 mA
Datasheet/manual