Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 797 ARZ :: Operational Amplifier/110MHz


AD 797 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SO-8
The AD797 is a very low noise, low distortion operational amplifier ideal for use as a preamplifier. The low noise of 0.9 nV/÷Hz and low total harmonic distortion of -120 dB at audio bandwidths give the AD797 the wide dynamic range necessary for preamps in microphones and mixing consoles. Furthermore, the AD797’s excellent slew rate of 20 V/ms and 110 MHz gain bandwidth make it highly suitable for low frequency ultrasound applications.


Manufacturer : ANALOG DEVICES
Factory number : AD797ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SO-8
Datasheet/manual