Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 790 JN :: Comparator, single, precision, DIP-8

Item-No.: AD 790 JN
€8,85
Category of goods: 1 = discountable

AD 790 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,5 - 7 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • 0,44 - 0,5, 4,3 - 4,45 V DC
    • Igf
    • 10 - 12 mA

Comparator
• 1x
• High precision
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD790JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,5 - 7 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • 0,44 - 0,5, 4,3 - 4,45 V DC
    • Igf
    • 10 - 12 mA
Datasheet/manual