Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 780 BNZ :: Voltage reference/DIL-8

Item-No.: AD 780 BNZ
€15,40
Category of goods: 1 = discountable

AD 780 BNZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-8
The AD780 is an ultrahigh precision bandgap reference voltage which provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution ADCs and DACs and for any general purpose precision reference application. A unique low headroom design facilitates a 3.0 V output from a 5.0 V ± 10% input, providing a 20% boost to the dynamic range of an ADC, over performance with existing 2.5 V references.


Manufacturer : ANALOG DEVICES
Factory number : AD780BNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-8
Datasheet/manual