Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 780 AN :: Voltage reference, 2.5/3.0 V, DIP-8

Item-No.: AD 780 AN
€9,30
Category of goods: 1 = discountable

AD 780 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2,5 / 3,0 V
    • Design
    • High-precision
    • Housing
    • DIP-8
    • Mounting form
    • PDIP
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4 - 36 VDC
    • Output voltage
    • 2,495 - 2,505, 2,995 - 3,005 V DC
    • Igf
    • 0,75 - 1,0 mA

Precision voltage reference
• 2.5/3.0 V
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD780ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2,5 / 3,0 V
    • Design
    • High-precision
    • Housing
    • DIP-8
    • Mounting form
    • PDIP
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4 - 36 VDC
    • Output voltage
    • 2,495 - 2,505, 2,995 - 3,005 V DC
    • Igf
    • 0,75 - 1,0 mA
Datasheet/manual