Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 734 AN :: Multiplier, 4 quadrant, 10 MHz, DIL-14

Item-No.: AD 734 AN
€35,40
Category of goods: 1 = discountable

AD 734 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Multiplier
    • Type
    • 4 quadrants
    • Design
    • 10 MHz
    • Housing
    • DIL-14
    • Mounting form
    • 14-Lead PDIP (N-14)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±8 - ±16,5 VDC
    • Input voltage
    • ±12,5 VDC
    • Output voltage
    • ±12 V DC
    • Frequency
    • 10 MHz
    • Igf
    • 6 - 12 mA

Multiplier
• 4 quadrants
• 10 MHz
• Housing: DIL-14



Manufacturer : ANALOG DEVICES
Factory number : AD734ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Multiplier
    • Type
    • 4 quadrants
    • Design
    • 10 MHz
    • Housing
    • DIL-14
    • Mounting form
    • 14-Lead PDIP (N-14)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±8 - ±16,5 VDC
    • Input voltage
    • ±12,5 VDC
    • Output voltage
    • ±12 V DC
    • Frequency
    • 10 MHz
    • Igf
    • 6 - 12 mA
Datasheet/manual