Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 711 JN :: Operational amplifier, single, HS-BIFET, DIP-8

Item-No.: AD 711 JN
€3,15
Category of goods: 1 = discountable

AD 711 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precisions high-speed BIFET
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±15 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 2,5 - 3,4 mA
  • Measuring range
    • Frequency
    • 200 kHz

Operational amplifier
• 1x
• High-speed BIFET
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD711JN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precisions high-speed BIFET
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±15 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 2,5 - 3,4 mA
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual