Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 694 JNZ :: U/I converter IC DIL-16

Item-No.: AD 694 JNZ
€16,95
Category of goods: 1 = discountable

AD 694 JNZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-16
The AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4 ... 20 mA current loop for the control of valves, actuators, and other devices commonly used in process control. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. Precalibrated input spans of 0 V to 2 V and 0 V to 10 V are selected by simple pin strapping; other spans may be programmed with external resistors.


Manufacturer : ANALOG DEVICES
Factory number : AD694JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-16
Datasheet/manual