Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 694 AR :: U/I converter, 0 - 20 mA, SOIC-16

Item-No.: AD 694 AR
€10,70
Category of goods: 1 = discountable

AD 694 AR

  • Product Description
  • Technical information
  • General
    • Model
    • U/I converter
    • Type
    • 0 - 20 mA
    • Design
    • Voltage to current
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • -0,3 - 36 VDC
    • Output voltage
    • -36…-2 V DC
    • Igf
    • 1,5 - 2 mA
    • If
    • 0 - 23 mA

• U/I converter, 0 - 20 mA
• Housing: SOIC-16



Manufacturer : ANALOG DEVICES
Factory number : AD694ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • U/I converter
    • Type
    • 0 - 20 mA
    • Design
    • Voltage to current
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • -0,3 - 36 VDC
    • Output voltage
    • -36…-2 V DC
    • Igf
    • 1,5 - 2 mA
    • If
    • 0 - 23 mA
Datasheet/manual