Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 654 JR :: Monolithic V/F converter, 500KHz, SO-8

Item-No.: AD 654 JR
€6,40
Category of goods: 1 = discountable

AD 654 JR

  • Product Description
  • Technical information
  • General
    • Model
    • U/F converter
    • Type
    • Low cost
    • Design
    • Voltage to frequency
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 36 VDC
    • Input voltage
    • ±5 - ±18 / 4,5 - 16,5 VDC
  • Measuring range
    • Frequency
    • 0 - 500 kHz
low cost monolithic voltage-to-frequency converter, 500khz
package: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD654JRZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • U/F converter
    • Type
    • Low cost
    • Design
    • Voltage to frequency
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 36 VDC
    • Input voltage
    • ±5 - ±18 / 4,5 - 16,5 VDC
  • Measuring range
    • Frequency
    • 0 - 500 kHz
Datasheet/manual