reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 654 JN :: V/F converter, low cost, DIP-8

Item-No.: AD 654 JN
€6,75
Category of goods: 1 = discountable

AD 654 JN

  • Product Description
  • Technical information
  • General
    • Model
    • U/F converter
    • Type
    • Low cost
    • Design
    • Voltage to frequency
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 36 VDC
    • Input voltage
    • ±5 - ±18 / 4,5 - 16,5 VDC
    • Output voltage
    • ±18…36 VDC
  • Measuring range
    • Frequency
    • 0 - 500 kHz

• V/F converter, low cost
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD654JNZ
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • U/F converter
    • Type
    • Low cost
    • Design
    • Voltage to frequency
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 4,5 - 36 VDC
    • Input voltage
    • ±5 - ±18 / 4,5 - 16,5 VDC
    • Output voltage
    • ±18…36 VDC
  • Measuring range
    • Frequency
    • 0 - 500 kHz
Datasheet/manual