Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 636 JH :: RMS-to-DC converter, 0-200 mV, TO-100

Item-No.: AD 636 JH
€9,90
Category of goods: 1 = discountable

AD 636 JH

  • Product Description
  • Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 0 - 200 mV
    • Design
    • RMS to DC
    • Housing
    • DIL-14
    • Mounting form
    • H-10A
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±16, +24 VDC
    • Input voltage
    • ±12 VDC
    • Igf
    • 0,8 - 1 mA

• RMS-to-DC converter, 0-200 mV
• Housing: TO-100



Manufacturer : ANALOG DEVICES
Factory number : AD636JHZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 0 - 200 mV
    • Design
    • RMS to DC
    • Housing
    • DIL-14
    • Mounting form
    • H-10A
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±16, +24 VDC
    • Input voltage
    • ±12 VDC
    • Igf
    • 0,8 - 1 mA
Datasheet/manual