Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 633 JN :: Multiplier, four quadrant, analogue, DIP-8

Item-No.: AD 633 JN
€10,40
Category of goods: 1 = discountable

AD 633 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Multiplier
    • Type
    • 4 quadrants
    • Design
    • analog, low cost
    • Housing
    • DIP-8
    • Mounting form
    • Plastic DIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±8 - ±18 VDC
    • Input voltage
    • ±10 VDC
    • Output voltage
    • ±11 V DC
    • Frequency range
    • 1 MHz
    • Igf
    • 4 - 6 mA

Multiplier
• 4 quadrants
• Analogue
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD633JNZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Multiplier
    • Type
    • 4 quadrants
    • Design
    • analog, low cost
    • Housing
    • DIP-8
    • Mounting form
    • Plastic DIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±8 - ±18 VDC
    • Input voltage
    • ±10 VDC
    • Output voltage
    • ±11 V DC
    • Frequency range
    • 1 MHz
    • Igf
    • 4 - 6 mA
Datasheet/manual