Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 624 ADZ :: Instrumentation Amplifier/CDIL-16

Item-No.: AD 624 ADZ
€39,95
Category of goods: 1 = discountable

AD 624 ADZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-16
The AD624 is a high precision, low noise, instrumentation amplifier designed primarily for use with low level transducers, including load cells, strain gauges and pressure transducers. An outstanding combination of low noise, high gain accuracy, low gain temperature coefficient and high linearity make the AD624 ideal for use in high resolution data acquisition systems.


Manufacturer : ANALOG DEVICES
Factory number : AD624ADZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-16
Datasheet/manual