Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 623 AR :: Amplifier, single, rail-to-rail, SO-8

Item-No.: AD 623 AR
€3,99
Category of goods: 1 = discountable

AD 623 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Low cost, rail-to-rail
    • Design
    • Measuring amplifier
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±6 VDC
    • Input voltage
    • ±6 VDC

• Amplifier, single
• Rail-to-rail
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD623ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Low cost, rail-to-rail
    • Design
    • Measuring amplifier
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±6 VDC
    • Input voltage
    • ±6 VDC
Datasheet/manual