Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 594 AQ :: Amplifier, thermal, DIC-14

Item-No.: AD 594 AQ
€20,70
Category of goods: 1 = discountable

AD 594 AQ

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Design
    • For thermosensors
    • Housing
    • DIC-14
    • Mounting form
    • TO-116
  • Electrical values
    • Supply voltage
    • 5 ... 30 VDC
    • Input voltage
    • 5 VDC

• Amplifier for thermal sensors
• Housing: DIC-14



Manufacturer : ANALOG DEVICES
Factory number : AD594AQ
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Design
    • For thermosensors
    • Housing
    • DIC-14
    • Mounting form
    • TO-116
  • Electrical values
    • Supply voltage
    • 5 ... 30 VDC
    • Input voltage
    • 5 VDC
Datasheet/manual