Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 587 JN :: Voltage reference, 10.0 V, DIP-8

Item-No.: AD 587 JN
€10,80
Category of goods: 1 = discountable

AD 587 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 10,0 V
    • Design
    • High-precision
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output voltage
    • 9,9 - 10,01 V DC
    • Igf
    • 2 - 4 mA

Voltage reference
• 10.0 V
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD587JNZ
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 10,0 V
    • Design
    • High-precision
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output voltage
    • 9,9 - 10,01 V DC
    • Igf
    • 2 - 4 mA
Datasheet/manual