Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 584 JN :: Voltage reference, 4 ranges, DIP-8

Item-No.: AD 584 JN
€8,30
Category of goods: 1 = discountable

AD 584 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 4 output voltages
    • Design
    • Programmable
    • Housing
    • DIP-8
    • Mounting form
    • (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Igf
    • 0,75 - 1,0 mA

Programmable voltage reference
• 4 ranges
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD584JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 4 output voltages
    • Design
    • Programmable
    • Housing
    • DIP-8
    • Mounting form
    • (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Igf
    • 0,75 - 1,0 mA
Datasheet/manual