Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 558 JN :: D/A converter, 8-bit, DACPORT, DIL-16

Item-No.: AD 558 JN
€19,40
Category of goods: 1 = discountable

AD 558 JN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • DACPORT
    • Housing
    • DIL-16
    • Mounting form
    • Plastic (N-16)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 11,4 - 16,5 VDC
    • Input voltage
    • 5 VDC
    • Output voltage
    • 15 V DC
    • Ic
    • 15 - 25 mA

AD 558
The AD 558 DACPORT is a complete 8-bit digital-to-analogue converter, including output amplifier, microprocessor interface and a precision voltage reference on a single monolithic chip. No external components or applications are required for the interface.

FEATURES

• Complete 8-bit DAC
• Voltage output: 2 calibrated measuring ranges
• Precise internal bandgap reference
• Single-supply operation: + 5 V to +15 V
• Microprocessor interface
• Low power: 75 mA

Housing: DIL-16



Manufacturer : ANALOG DEVICES
Factory number : AD558JNZ
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • DACPORT
    • Housing
    • DIL-16
    • Mounting form
    • Plastic (N-16)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 11,4 - 16,5 VDC
    • Input voltage
    • 5 VDC
    • Output voltage
    • 15 V DC
    • Ic
    • 15 - 25 mA
Datasheet/manual