0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 536 AJH :: RMS-to-DC converter, 450 KHz, TO-100

Item-No.: AD 536 AJH
€26,10
Category of goods: 1 = discountable

AD 536 AJH

  • Product Description
  • Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 450 kHz
    • Design
    • RMS to DC
    • Housing
    • TO-100
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±25 VDC
    • Frequency range
    • 2 MHz
    • Igf
    • 1,2 - 2 mA
  • Measuring range
    • Frequency
    • 450 kHz
AD 536
The AD 536 is a cost-effective true RMS-to-DC converter. The AD 536 calculates the RMS values of complex AC-DC input waveforms.

FEATURES

• True RMS-to-DC converter
• High degree of accuracy
• Excellent response capability: Calculates RMS of AC and DC signals
• 450 kHz bandwidth: V rms> 100 mV
• 2 MHz bandwidth: V rms> 1 V
• Signal crest factor of 7 for 1% error
• dB output with 60-dB range
• Low power: 1.2-mA quiescent current

• Housing: TO-100



Manufacturer : ANALOG DEVICES
Factory number : AD536AJHZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 450 kHz
    • Design
    • RMS to DC
    • Housing
    • TO-100
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±25 VDC
    • Frequency range
    • 2 MHz
    • Igf
    • 1,2 - 2 mA
  • Measuring range
    • Frequency
    • 450 kHz
Datasheet/manual