• Housing
    • + more - less

  • Technology

  • Mounting form
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage


  • ICs AD 420 - AD 847

  • page :
  •  1 - 16 of  86  items. 
 
  • Model:

    Driver circuit

  • Design:

    8-channel

  • Housing:

    SO-20W

  • Technology:

    TTL/CMOS

  • Input voltage:

    Max. 20 VAC

  • Input voltage:

    5 - 50 VDC

  • Output Current:

    -0.5 A

  • Temperature range:

    -20 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Motor driver

  • Design:

    1-fold

  • Housing:

    SO-24

  • Technology:

    Microstepping

  • Input voltage:

    3 - 5.5 VAC

  • Input voltage:

    30 VDC

  • Output Current:

    Max. 0,75 A

  • Temperature range:

    -20 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Motor driver

  • Design:

    1-fold

  • Housing:

    TSSOP-28

  • Technology:

    Microstepping

  • Input voltage:

    3 - 5.5 VAC

  • Input voltage:

    35 VDC

  • Output Current:

    Max. 2,5 A

  • Temperature range:

    -20 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Stepper motor driver

  • Type:

    DMOS driver

  • Design:

    With translation

  • Housing:

    TSSOP-28

  • Supply voltage:

    3 - 5,5 VDC

  • Input voltage:

    2,1 - 4,9 VDC

  • Output voltage:

    2,1 - 4,9 VDC

  • Temperature range:

    -20...85

Weight incl.:

0.000 kg

 
  • Model:

    Stromsensor

  • Housing:

    SO-8

  • Supply voltage:

    5 VDC

  • Input voltage:

    4.5-5.5 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Housing:

    DIL-16

Weight incl.:

0.004 kg

 
  • Housing:

    DIL-14

Weight incl.:

0.001 kg

 
  • Model:

    RMS-to-DC converter

  • Type:

    450 kHz

  • Design:

    RMS to DC

  • Housing:

    TO-100

  • Supply voltage:

    ±25 VDC

  • Frequency:

    450 kHz

  • Frequency range:

    2 MHz

  • Igf:

    1,2 - 2 mA

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg

 
  • Model:

    D/A converter

  • Type:

    8-bit

  • Design:

    DACPORT

  • Housing:

    DIL-16

  • Mounting form:

    Plastic (N-16)

  • Supply voltage:

    11,4 - 16,5 VDC

  • Input voltage:

    5 VDC

  • Output voltage:

    15 VDC

  • Ic:

    15 - 25 mA

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Type:

    2,5V

  • Design:

    High-precision

  • Housing:

    TO-52

  • Mounting form:

    H-03A

  • Supply voltage:

    40 VDC

  • Input voltage:

    4,5 - 30 VDC

  • Output voltage:

    2,5 VDC

  • Igf:

    1 - 1,5 mA

  • Temperature range:

    0…+70

Weight incl.:

0.000 kg

 
  • Model:

    Voltage reference

  • Type:

    10,0 V

  • Design:

    High-precision

  • Housing:

    TO-5

  • Mounting form:

    H-03B

  • Supply voltage:

    40 VDC

  • Input voltage:

    12 - 30 VDC

  • Output voltage:

    10 VDC

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg

 
  • Housing:

    TO-52

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Type:

    4 output voltages

  • Design:

    Programmable

  • Housing:

    DIP-8

  • Mounting form:

    (N-8)

  • Supply voltage:

    40 VDC

  • Igf:

    0,75 - 1,0 mA

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Type:

    5,0 V

  • Design:

    Precision

  • Housing:

    DIP-8

  • Mounting form:

    (N-8)

  • Supply voltage:

    36 VDC

  • Input voltage:

    36 VDC

  • Output voltage:

    4,980 - 5,020 VDC

  • Igf:

    2 - 3 mA

  • Temperature range:

    0…+70

Weight incl.:

0.000 kg

 
  • Housing:

    SO-8

Weight incl.:

0.001 kg

 
  • Model:

    Voltage reference

  • Type:

    10,0 V

  • Design:

    High-precision

  • Housing:

    DIP-8

  • Mounting form:

    8-Lead PDIP N-8

  • Supply voltage:

    36 VDC

  • Input voltage:

    36 VDC

  • Output voltage:

    9,9 - 10,01 VDC

  • Igf:

    2 - 4 mA

  • Temperature range:

    0…+70

Weight incl.:

0.001 kg