Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µPC 4570 C :: Operational amplifier, dual, DIP-8

Item-No.: µPC 4570 C
€1,15
Category of goods: 1 = discountable

µPC 4570 C

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Uultra low-noise
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • -0,3…+0,3 VDC
    • Output voltage
    • -0,3…+0,3 V DC
    • Performance
    • 350 mW
    • Bandwidth
    • 15 MHz

Operational amplifier
• 2x
• Broadband
• Housing: DIP-8



Manufacturer : RENESAS
Factory number : UPC4570C
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Uultra low-noise
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • -0,3…+0,3 VDC
    • Output voltage
    • -0,3…+0,3 V DC
    • Performance
    • 350 mW
    • Bandwidth
    • 15 MHz
Datasheet/manual