Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µPC 4558 C :: Operational amplifier, dual, DIP-8

Item-No.: µPC 4558 C
€0,21
Category of goods: 1 = discountable

RC4558P = TJM4558CN = MC4558

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • -0,3...+0,3 VDC
    • Output voltage
    • -0,3…+0,3 V DC
    • Supply voltage
    • -03…+36 VDC
    • Performance
    • 90 mW

Operational amplifier
• 2x
• Housing: DIP-8

= RC 4558P



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • -0,3...+0,3 VDC
    • Output voltage
    • -0,3…+0,3 V DC
    • Supply voltage
    • -03…+36 VDC
    • Performance
    • 90 mW
Datasheet/manual