Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µPC 1270 H :: Operational amplifier, analogue, H-SIL-12

Item-No.: µPC 1270 H
€4,15
Category of goods: 1 = discountable

µPC 1270 H

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Analogue
    • Design
    • Bipolar
    • Housing
    • HSIL-12
    • Temperature range
    • -20…+75
  • Electrical values
    • Input voltage
    • -50...+50 VDC
    • Output voltage
    • 20…23 V DC
    • Supply voltage
    • -50...+50 VDC
    • Switching frequency
    • 900 kHz
    • Output Current
    • 0,2 A

Analogue operational amplifier
• Housing: H-SIL-12



Manufacturer : RENESAS
Factory number : UPC1270H
Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Analogue
    • Design
    • Bipolar
    • Housing
    • HSIL-12
    • Temperature range
    • -20…+75
  • Electrical values
    • Input voltage
    • -50...+50 VDC
    • Output voltage
    • 20…23 V DC
    • Supply voltage
    • -50...+50 VDC
    • Switching frequency
    • 900 kHz
    • Output Current
    • 0,2 A
Datasheet/manual