Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 9638 CP :: Differential amplifier, dual, DIP-8

Item-No.: µA 9638 CP
€0,90
Category of goods: 1 = discountable

UAP638CP

  • Product Description
  • Technical information
  • General
    • Model
    • Differential amplifier
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 0,8...2 VDC
    • Output voltage
    • -50 - +50 V DC
    • Supply voltage
    • 4,75…5,25 VDC
    • Performance
    • 640 mW
    • Frequency range
    • 1 MHz

Differential amplifier
• RS 422, dual
• Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Differential amplifier
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 0,8...2 VDC
    • Output voltage
    • -50 - +50 V DC
    • Supply voltage
    • 4,75…5,25 VDC
    • Performance
    • 640 mW
    • Frequency range
    • 1 MHz
Datasheet/manual