Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 7915 :: Voltage regulator, 1.5 A negative, TO-220

Item-No.: µA 7915
€0,32
Category of goods: 1 = discountable

7915

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Negative controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • -35 VDC
    • Output voltage
    • -14,4…-15,6 V DC
    • Supply voltage
    • -35 VDC
    • Output Current
    • 1,5 A

1.5-A negative regulator
• Housing: TO-220



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Negative controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • -35 VDC
    • Output voltage
    • -14,4…-15,6 V DC
    • Supply voltage
    • -35 VDC
    • Output Current
    • 1,5 A
Datasheet/manual