Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78S40 :: Voltage regulator, 1.5 A universal, DIL-16

Item-No.: µA 78S40
€0,99
Category of goods: 1 = discountable

78S40CN = UA78S40PC

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Universal
    • Design
    • Universal
    • Housing
    • DIL-16
    • Mounting form
    • PDIP-16
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 40 VDC
    • Output voltage
    • 1,25..40 V DC
    • Supply voltage
    • 40 VDC
    • Output Current
    • 1,5 A

1.5-A universal regulator
• Housing: DIL 16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Universal
    • Design
    • Universal
    • Housing
    • DIL-16
    • Mounting form
    • PDIP-16
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 40 VDC
    • Output voltage
    • 1,25..40 V DC
    • Supply voltage
    • 40 VDC
    • Output Current
    • 1,5 A
Datasheet/manual